Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
7211P3YZQE22 | |
|---|---|
DigiKey Part Number | CKN11167-ND |
Manufacturer | |
Manufacturer Product Number | 7211P3YZQE22 |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7211P3YZQE22 Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7211P3HZQE | C&K | 58 | CKN9775-ND | kr.134.92000 | Parametric Equivalent |
| 7211P3YZQE | C&K | 78 | CKN1492-ND | kr.128.00000 | Parametric Equivalent |
| 100DP6T6B11M1REH | E-Switch | 0 | 100DP6T6B11M1REH-ND | kr.28.27554 | Similar |
| A232P31YZQ | Electroswitch | 0 | A232P31YZQ-ND | kr.239.40000 | Similar |
| A232P32Y5ZQ | Electroswitch | 0 | A232P32Y5ZQ-ND | kr.252.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.145.95000 | kr.11,676.00 |
| Unit Price without VAT: | kr.145.95000 |
|---|---|
| Unit Price with VAT: | kr.182.43750 |





