

7205TCWCGE | |
|---|---|
DigiKey Part Number | CKN9758-ND |
Manufacturer | |
Manufacturer Product Number | 7205TCWCGE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7205TCWCGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.90000 | kr.154.90 |
| 10 | kr.133.64100 | kr.1,336.41 |
| 25 | kr.125.99960 | kr.3,149.99 |
| 50 | kr.120.49940 | kr.6,024.97 |
| 100 | kr.115.22880 | kr.11,522.88 |
| 300 | kr.107.32507 | kr.32,197.52 |
| 500 | kr.103.82830 | kr.51,914.15 |
| Unit Price without VAT: | kr.154.90000 |
|---|---|
| Unit Price with VAT: | kr.193.62500 |





