

7203SYZBE | |
|---|---|
DigiKey Part Number | CKN11450-ND |
Manufacturer | |
Manufacturer Product Number | 7203SYZBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7203SYZBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.20000 | kr.106.20 |
| 10 | kr.91.64500 | kr.916.45 |
| 25 | kr.86.41160 | kr.2,160.29 |
| 50 | kr.82.64440 | kr.4,132.22 |
| 100 | kr.79.03380 | kr.7,903.38 |
| 300 | kr.73.61923 | kr.22,085.77 |
| 500 | kr.71.22444 | kr.35,612.22 |
| Unit Price without VAT: | kr.106.20000 |
|---|---|
| Unit Price with VAT: | kr.132.75000 |



