

7203SYAQE | |
|---|---|
DigiKey Part Number | 108-7203SYAQE-ND |
Manufacturer | |
Manufacturer Product Number | 7203SYAQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7203SYAQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.32000 | kr.115.32 |
| 10 | kr.99.52500 | kr.995.25 |
| 25 | kr.93.83960 | kr.2,345.99 |
| 80 | kr.87.06963 | kr.6,965.57 |
| 160 | kr.83.26006 | kr.13,321.61 |
| 320 | kr.79.61059 | kr.25,475.39 |
| 560 | kr.76.77638 | kr.42,994.77 |
| Unit Price without VAT: | kr.115.32000 |
|---|---|
| Unit Price with VAT: | kr.144.15000 |

