



7201J51ZQE22 | |
|---|---|
DigiKey Part Number  | CKN2033-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 7201J51ZQE22  | 
Description  | SWITCH ROCKER DPDT 5A 120V  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7201J51ZQE22 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Snap-In  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 120 V  | |
Voltage Rating - DC  | ||
Actuator Type  | Concave (Standard V)  | |
Color - Actuator/Cap  | Black  | |
Actuator Marking  | No Marking  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Solder Lug  | |
Ingress Protection  | -  | |
Features  | Epoxy Sealed Terminals  | |
Panel Cutout Dimensions  | Rectangular - 15.24mm x 12.70mm  | |
Operating Temperature  | -30°C ~ 85°C  | |
Approval Agency  | cULus  | |
Mechanical Life  | -  | |
Electrical Life  | 100,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.104.90000 | kr.104.90 | 
| 10 | kr.90.54700 | kr.905.47 | 
| 25 | kr.85.37600 | kr.2,134.40 | 
| 50 | kr.81.65120 | kr.4,082.56 | 
| 100 | kr.78.08510 | kr.7,808.51 | 
| 300 | kr.72.73620 | kr.21,820.86 | 
| 500 | kr.70.37004 | kr.35,185.02 | 
| Unit Price without VAT: | kr.104.90000 | 
|---|---|
| Unit Price with VAT: | kr.131.12500 | 


