Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle
7201J1ABE2
7201J1ABE2

7201J1ABE2

DigiKey Part Number
CKN10178-ND
Manufacturer
Manufacturer Product Number
7201J1ABE2
Description
SWITCH ROCKER DPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Through Hole, Right Angle
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.112.03000kr.112.03
10kr.96.66600kr.966.66
40kr.88.42550kr.3,537.02
80kr.84.56525kr.6,765.22
120kr.82.38250kr.9,885.90
280kr.77.99311kr.21,838.07
520kr.74.92844kr.38,962.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.112.03000
Unit Price with VAT:kr.140.03750