Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange
7105J1ZBE2
7105J1ZBE2

7105J1ZBE2

DigiKey Part Number
CKN12231-ND
Manufacturer
Manufacturer Product Number
7105J1ZBE2
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
7105J1ZBE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.77.73000kr.77.73
10kr.67.08400kr.670.84
25kr.63.25280kr.1,581.32
50kr.60.49760kr.3,024.88
100kr.57.85820kr.5,785.82
300kr.53.89887kr.16,169.66
500kr.52.14714kr.26,073.57
1.000kr.49.85713kr.49,857.13
Manufacturers Standard Package
Unit Price without VAT:kr.77.73000
Unit Price with VAT:kr.97.16250