



7105J19ZQE22 | |
|---|---|
DigiKey Part Number | CKN10176-ND |
Manufacturer | |
Manufacturer Product Number | 7105J19ZQE22 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7105J19ZQE22 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 38.74mm x 16.46mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.34000 | kr.160.34 |
| 10 | kr.138.33900 | kr.1,383.39 |
| 25 | kr.130.42640 | kr.3,260.66 |
| 50 | kr.124.73180 | kr.6,236.59 |
| 100 | kr.119.27630 | kr.11,927.63 |
| 300 | kr.111.09243 | kr.33,327.73 |
| 500 | kr.107.47290 | kr.53,736.45 |
| Unit Price without VAT: | kr.160.34000 |
|---|---|
| Unit Price with VAT: | kr.200.42500 |

