Similar


7105J16ZQE22 | |
|---|---|
DigiKey Part Number | CKN12126-ND |
Manufacturer | |
Manufacturer Product Number | 7105J16ZQE22 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7105J16ZQE22 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 20.32mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1571986-1 | TE Connectivity ALCOSWITCH Switches | 143 | 450-1528-ND | kr.47.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.34000 | kr.107.34 |
| 10 | kr.92.62700 | kr.926.27 |
| 25 | kr.87.33480 | kr.2,183.37 |
| 50 | kr.83.52700 | kr.4,176.35 |
| 100 | kr.79.87770 | kr.7,987.77 |
| 300 | kr.74.40477 | kr.22,321.43 |
| 500 | kr.71.98436 | kr.35,992.18 |
| Unit Price without VAT: | kr.107.34000 |
|---|---|
| Unit Price with VAT: | kr.134.17500 |


