



7105J16ZBE22 | |
|---|---|
DigiKey Part Number | CKN9698-ND |
Manufacturer | |
Manufacturer Product Number | 7105J16ZBE22 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7105J16ZBE22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 20.32mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.95000 | kr.97.95 |
| 10 | kr.84.56300 | kr.845.63 |
| 25 | kr.79.73200 | kr.1,993.30 |
| 50 | kr.76.25620 | kr.3,812.81 |
| 100 | kr.72.92590 | kr.7,292.59 |
| 300 | kr.67.93163 | kr.20,379.49 |
| 500 | kr.65.72196 | kr.32,860.98 |
| 1.000 | kr.62.83346 | kr.62,833.46 |
| Unit Price without VAT: | kr.97.95000 |
|---|---|
| Unit Price with VAT: | kr.122.43750 |

