

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Anti-Rotation | |
Actuator Length | 12.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.47000 | kr.81.47 |
| 10 | kr.70.31000 | kr.703.10 |
| 25 | kr.66.29360 | kr.1,657.34 |
| 50 | kr.63.40600 | kr.3,170.30 |
| 100 | kr.60.63870 | kr.6,063.87 |
| 300 | kr.56.48833 | kr.16,946.50 |
| 500 | kr.54.65254 | kr.27,326.27 |
| 1.000 | kr.52.25210 | kr.52,252.10 |
| Unit Price without VAT: | kr.81.47000 |
|---|---|
| Unit Price with VAT: | kr.101.83750 |

