

7103SD9AV2BE | |
|---|---|
DigiKey Part Number | CKN10980-ND |
Manufacturer | |
Manufacturer Product Number | 7103SD9AV2BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7103SD9AV2BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.55000 | kr.77.55 |
| 10 | kr.66.95600 | kr.669.56 |
| 25 | kr.63.13760 | kr.1,578.44 |
| 80 | kr.58.58700 | kr.4,686.96 |
| 160 | kr.56.02738 | kr.8,964.38 |
| 320 | kr.53.57497 | kr.17,143.99 |
| 560 | kr.51.67055 | kr.28,935.51 |
| 1.040 | kr.49.63886 | kr.51,624.41 |
| Unit Price without VAT: | kr.77.55000 |
|---|---|
| Unit Price with VAT: | kr.96.93750 |

