Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7103SCWZBE | |
|---|---|
DigiKey Part Number  | 7103SCWZBE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 7103SCWZBE  | 
Description  | SWITCH TOGGLE SPDT 0.4VA 20V  | 
Customer Reference  | |
Detailed Description  | Toggle Switch SPDT Panel Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7103SCWZBE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | 0.4VA (AC/DC)  | |
Voltage Rating - AC  | 20 V  | |
Voltage Rating - DC  | 20 V  | |
Actuator Type  | Standard Round  | |
Actuator Length  | 10.67mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Solder Lug  | |
Panel Cutout Dimensions  | Circular - 6.35mm Dia  | |
Bushing Thread  | 1/4-40  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | Epoxy Sealed Terminals  | |
Operating Temperature  | -30°C ~ 85°C  | |
Actuator Material  | Brass, Chrome Plated  | |
Electrical Life  | 40,000 Cycles  | |
Base Product Number  | 


