



7103MD9AV2BE | |
|---|---|
DigiKey Part Number | CKN1173-ND |
Manufacturer | |
Manufacturer Product Number | 7103MD9AV2BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7103MD9AV2BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.80000 | kr.77.80 |
| 10 | kr.67.18100 | kr.671.81 |
| 25 | kr.63.34320 | kr.1,583.58 |
| 80 | kr.58.77988 | kr.4,702.39 |
| 160 | kr.56.21144 | kr.8,993.83 |
| 320 | kr.53.75138 | kr.17,200.44 |
| 560 | kr.51.84061 | kr.29,030.74 |
| 1.040 | kr.49.80233 | kr.51,794.42 |
| Unit Price without VAT: | kr.77.80000 |
|---|---|
| Unit Price with VAT: | kr.97.25000 |

