7103J1ZQE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: kr.45.31000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 187
Unit Price: kr.27.39000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.17.90897
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: kr.95.55000
Datasheet
7103J1ZQE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7103J1ZQE2
7103J1ZQE2
7103J1ZQE2

7103J1ZQE2

DigiKey Part Number
CKN2008-ND
Manufacturer
Manufacturer Product Number
7103J1ZQE2
Description
SWITCH ROCKER SPDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
7103J1ZQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.