7101SYAV2PE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 40
Unit Price: kr.37.18000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.35.61860
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.35.61860
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.36.80960
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.119.30000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.19.65055
Datasheet

Parametric Equivalent


E-Switch
In Stock: 324
Unit Price: kr.26.37000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.19.82875
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.17.44610
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.19.86827
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 398
Unit Price: kr.32.00000
Datasheet
7103SDZQI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7103SDZQI

7101SYAV2PE

DigiKey Part Number
7101SYAV2PE-ND
Manufacturer
Manufacturer Product Number
7101SYAV2PE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7101SYAV2PE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.