Similar
Similar
Similar


7101SY9CGE | |
|---|---|
DigiKey Part Number | 108-7101SY9CGE-ND |
Manufacturer | |
Manufacturer Product Number | 7101SY9CGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7101SY9CGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.49.67820 | kr.4,967.82 |
| Unit Price without VAT: | kr.49.67820 |
|---|---|
| Unit Price with VAT: | kr.62.09775 |



