

7101SDAV2BE | |
|---|---|
DigiKey Part Number | CKN1450-ND |
Manufacturer | |
Manufacturer Product Number | 7101SDAV2BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7101SDAV2BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.30000 | kr.71.30 |
| 10 | kr.61.51700 | kr.615.17 |
| 25 | kr.58.00440 | kr.1,450.11 |
| 80 | kr.53.82563 | kr.4,306.05 |
| 160 | kr.51.47438 | kr.8,235.90 |
| 320 | kr.49.22200 | kr.15,751.04 |
| 560 | kr.47.47257 | kr.26,584.64 |
| 1.040 | kr.45.60664 | kr.47,430.91 |
| Unit Price without VAT: | kr.71.30000 |
|---|---|
| Unit Price with VAT: | kr.89.12500 |





