7101SCWCBE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.33.24734
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.31.71868
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.109.37000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.15.80270
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.17.35223
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.27.56090
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.29.75800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.27.56090
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.31.39640
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.35.94880
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7101SCWCBE

DigiKey Part Number
7101SCWCBE-ND
Manufacturer
Manufacturer Product Number
7101SCWCBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101SCWCBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.