Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar


7101P4YZBE | |
|---|---|
DigiKey Part Number | CKN11397-ND |
Manufacturer | |
Manufacturer Product Number | 7101P4YZBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P4YZBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 6.35mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.52000 | kr.85.52 |
| 10 | kr.73.81600 | kr.738.16 |
| 25 | kr.69.60080 | kr.1,740.02 |
| 50 | kr.66.56720 | kr.3,328.36 |
| 100 | kr.63.66210 | kr.6,366.21 |
| 300 | kr.59.30410 | kr.17,791.23 |
| 500 | kr.57.37630 | kr.28,688.15 |
| 1.000 | kr.54.85607 | kr.54,856.07 |
| Unit Price without VAT: | kr.85.52000 |
|---|---|
| Unit Price with VAT: | kr.106.90000 |





