

7101P4CWAQE22 | |
|---|---|
DigiKey Part Number | CKN10867-ND |
Manufacturer | |
Manufacturer Product Number | 7101P4CWAQE22 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7101P4CWAQE22 Models |
Category | Actuator Length 6.35mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Flat Anti-Rotation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.83000 | kr.141.83 |
| 10 | kr.122.37500 | kr.1,223.75 |
| 25 | kr.115.37800 | kr.2,884.45 |
| 80 | kr.107.04938 | kr.8,563.95 |
| 160 | kr.102.36206 | kr.16,377.93 |
| 320 | kr.97.87216 | kr.31,319.09 |
| 560 | kr.94.38461 | kr.52,855.38 |
| Unit Price without VAT: | kr.141.83000 |
|---|---|
| Unit Price with VAT: | kr.177.28750 |

