Similar
Similar
Similar


7101P3D9CKE22 | |
|---|---|
DigiKey Part Number | 7101P3D9CKE22-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3D9CKE22 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3D9CKE22 Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 13.21mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Black Actuator |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B4M2RE | E-Switch | 0 | 100SP1T1B4M2RE-ND | kr.14.43680 | Similar |
| 100SP1T3B4M2RE | E-Switch | 0 | 100SP1T3B4M2RE-ND | kr.15.04165 | Similar |
| 34ASP13B4M2RT | Grayhill Inc. | 0 | 34ASP13B4M2RT-ND | kr.30.91904 | Similar |



