Direct
Direct
Similar
Similar
Similar




7101MD9AQE | |
|---|---|
DigiKey Part Number | CKN1047-ND |
Manufacturer | |
Manufacturer Product Number | 7101MD9AQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7101MD9AQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.06000 | kr.70.06 |
| 10 | kr.60.48400 | kr.604.84 |
| 25 | kr.57.03200 | kr.1,425.80 |
| 80 | kr.52.92313 | kr.4,233.85 |
| 160 | kr.50.61181 | kr.8,097.89 |
| 320 | kr.48.39719 | kr.15,487.10 |
| 560 | kr.46.67723 | kr.26,139.25 |
| 1.040 | kr.44.84245 | kr.46,636.15 |
| Unit Price without VAT: | kr.70.06000 |
|---|---|
| Unit Price with VAT: | kr.87.57500 |






