

7101K12CQE | |
|---|---|
DigiKey Part Number | CKN11491-ND |
Manufacturer | |
Manufacturer Product Number | 7101K12CQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101K12CQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 18.59mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.29000 | kr.104.29 |
| 10 | kr.90.00900 | kr.900.09 |
| 25 | kr.84.86960 | kr.2,121.74 |
| 50 | kr.81.16840 | kr.4,058.42 |
| 100 | kr.77.62380 | kr.7,762.38 |
| 300 | kr.72.30600 | kr.21,691.80 |
| 500 | kr.69.95404 | kr.34,977.02 |
| Unit Price without VAT: | kr.104.29000 |
|---|---|
| Unit Price with VAT: | kr.130.36250 |

