Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In

7101J62CQE22

DigiKey Part Number
108-7101J62CQE22-ND
Manufacturer
Manufacturer Product Number
7101J62CQE22
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7101J62CQE22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle - Illuminated
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.89.33000kr.89.33
10kr.77.11300kr.771.13
25kr.72.70960kr.1,817.74
50kr.69.54100kr.3,477.05
100kr.66.50530kr.6,650.53
300kr.61.95193kr.18,585.58
500kr.59.93786kr.29,968.93
1.000kr.57.30428kr.57,304.28
Manufacturers Standard Package
Unit Price without VAT:kr.89.33000
Unit Price with VAT:kr.111.66250