

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.10000 | kr.95.10 |
| 10 | kr.82.07100 | kr.820.71 |
| 36 | kr.75.59389 | kr.2,721.38 |
| 72 | kr.72.29625 | kr.5,205.33 |
| 108 | kr.70.43093 | kr.7,606.54 |
| 252 | kr.66.68194 | kr.16,803.85 |
| 504 | kr.63.75738 | kr.32,133.72 |
| 1.008 | kr.60.95495 | kr.61,442.59 |
| Unit Price without VAT: | kr.95.10000 |
|---|---|
| Unit Price with VAT: | kr.118.87500 |

