Parametric Equivalent
Similar
Similar


7101J11ZGE32 | |
|---|---|
DigiKey Part Number  | 7101J11ZGE32-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 7101J11ZGE32  | 
Description  | SWITCH ROCKER SPDT 5A 120V  | 
Customer Reference  | |
Detailed Description  | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7101J11ZGE32 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Snap-In  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 120 V  | |
Voltage Rating - DC  | ||
Actuator Type  | Concave (Standard V)  | |
Color - Actuator/Cap  | Red  | |
Actuator Marking  | No Marking  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Solder Lug  | |
Ingress Protection  | -  | |
Features  | Epoxy Sealed Terminals  | |
Panel Cutout Dimensions  | Rectangular - 19.05mm x 10.41mm  | |
Operating Temperature  | -30°C ~ 85°C  | |
Approval Agency  | cULus  | |
Mechanical Life  | -  | |
Electrical Life  | 100,000 Cycles  | |
Base Product Number  | 



