302309000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
302309000
302309000
302309000

302309000

DigiKey Part Number
CKN5037-ND
Manufacturer
Manufacturer Product Number
302309000
Description
SWITCH THUMB BCD COMP 0.1A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD Complement 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Output Code
BCD Complement
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
37.85mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.308.35000kr.308.35
10kr.254.65600kr.2,546.56
25kr.236.76400kr.5,919.10
100kr.213.90850kr.21,390.85
250kr.201.50400kr.50,376.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.308.35000
Unit Price with VAT:kr.385.43750