



302109N00 | |
|---|---|
DigiKey Part Number | CKN1865-ND |
Manufacturer | |
Manufacturer Product Number | 302109N00 |
Description | SWITCH THUMB BCD 0.1A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 302109N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | - | |
Actuator Type | Thumbwheel | |
Contact Rating @ Voltage | 0.1A @ 120VAC/28VDC | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | PC Pin | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Depth Behind Flange | 37.85mm | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.462.59000 | kr.462.59 |
| 10 | kr.382.42600 | kr.3,824.26 |
| 25 | kr.356.16760 | kr.8,904.19 |
| 100 | kr.322.95230 | kr.32,295.23 |
| Unit Price without VAT: | kr.462.59000 |
|---|---|
| Unit Price with VAT: | kr.578.23750 |



