



1103M1S3CQE2 | |
|---|---|
DigiKey Part Number | CKN11035-ND |
Manufacturer | |
Manufacturer Product Number | 1103M1S3CQE2 |
Description | SWITCH SLIDE SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1103M1S3CQE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | Black Actuator, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.18000 | kr.52.18 |
| 10 | kr.43.37200 | kr.433.72 |
| 25 | kr.40.17280 | kr.1,004.32 |
| 100 | kr.35.88000 | kr.3,588.00 |
| 300 | kr.33.00117 | kr.9,900.35 |
| 500 | kr.31.82286 | kr.15,911.43 |
| 1.000 | kr.30.38147 | kr.30,381.47 |
| Unit Price without VAT: | kr.52.18000 |
|---|---|
| Unit Price with VAT: | kr.65.22500 |







