



1101M1S3ZBE2 | |
|---|---|
DigiKey Part Number | CKN5059-ND |
Manufacturer | |
Manufacturer Product Number | 1101M1S3ZBE2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1101M1S3ZBE2 Models |
Category | Actuator Length 5.08mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS12AFG01 | NKK Switches | 0 | 360-2380-ND | kr.30.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.61000 | kr.49.61 |
| 10 | kr.41.22300 | kr.412.23 |
| 25 | kr.38.18560 | kr.954.64 |
| 100 | kr.34.09740 | kr.3,409.74 |
| 300 | kr.31.35023 | kr.9,405.07 |
| 500 | kr.30.22456 | kr.15,112.28 |
| 1.000 | kr.28.84654 | kr.28,846.54 |
| Unit Price without VAT: | kr.49.61000 |
|---|---|
| Unit Price with VAT: | kr.62.01250 |


