
10913238 | |
|---|---|
DigiKey Part Number | 108-10913238TR-ND - Tape & Reel (TR) 108-10913238CT-ND - Cut Tape (CT) 108-10913238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10913238 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10913238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 540gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.50900 | kr.25.09 |
| 25 | kr.2.34240 | kr.58.56 |
| 100 | kr.2.09470 | kr.209.47 |
| 250 | kr.1.94024 | kr.485.06 |
| 500 | kr.1.83130 | kr.915.65 |
| 1.000 | kr.1.73005 | kr.1,730.05 |
| 2.500 | kr.1.60919 | kr.4,022.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.06433 | kr.5,321.65 |
| 10.000 | kr.1.01203 | kr.10,120.30 |
| 15.000 | kr.0.98414 | kr.14,762.10 |
| 25.000 | kr.0.95172 | kr.23,793.00 |
| 35.000 | kr.0.93197 | kr.32,618.95 |
| 50.000 | kr.0.91238 | kr.45,619.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |






