Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC
RTE1600G44
RTE1600G44

RTE1600G44

DigiKey Part Number
108-RTE1600G44TR-ND - Tape & Reel (TR)
108-RTE1600G44CT-ND - Cut Tape (CT)
108-RTE1600G44DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTE1600G44
Description
SWITCH ROTARY DIP HEX 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
RTE1600G44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
30VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Bronze
Contact Finish
Gold
Height Above Board
0.168" (4.27mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.291" (7.40mm)
Mechanical Life
20,000 Steps
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.904
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.64000kr.29.64
10kr.24.73600kr.247.36
25kr.22.91920kr.572.98
100kr.20.43260kr.2,043.26
250kr.18.99832kr.4,749.58
500kr.18.03216kr.9,016.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.14.88314kr.18,603.92
2.500kr.14.22604kr.35,565.10
3.750kr.13.87911kr.52,046.66
Manufacturers Standard Package
Unit Price without VAT:kr.29.64000
Unit Price with VAT:kr.37.05000