Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
MMGGD1W0C
MMGGD1W0C

MMGGD1W0C

DigiKey Part Number
CKN1428-ND
Manufacturer
Manufacturer Product Number
MMGGD1W0C
Description
SWITCH SNAP ACTION SPDT 7A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MMGGD1W0C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
7A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
115gf
Release Force
20gf
Operating Position
0.531" (13.5mm)
Pretravel
0.090" (2.3mm)
Differential Travel
0.026" (0.65mm)
Overtravel
0.045" (1.1mm)
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.