Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

KT11P3SM34LFS

DigiKey Part Number
CKN1854TR-ND - Tape & Reel (TR)
CKN1854CT-ND - Cut Tape (CT)
CKN1854DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT11P3SM34LFS
Description
SWITCH TACTILE SPST-NO 1VA 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KT11P3SM34LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
1VA @ 32VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.12mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.38mm x 6.22mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 90°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.87000kr.28.87
10kr.24.10600kr.241.06
25kr.22.33520kr.558.38
100kr.19.90990kr.1,990.99
250kr.18.51016kr.4,627.54
500kr.17.56624kr.8,783.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.16.61249kr.18,273.74
2.200kr.15.87570kr.34,926.54
3.300kr.15.48660kr.51,105.78
Manufacturers Standard Package
Unit Price without VAT:kr.28.87000
Unit Price with VAT:kr.36.08750

Other Suppliers on DigiKey

5.500In Stock
Ships from WEC