Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

KT11P2SA3M34LFS

DigiKey Part Number
CKN1846TR-ND - Tape & Reel (TR)
CKN1846CT-ND - Cut Tape (CT)
CKN1846DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT11P2SA3M34LFS
Description
SWITCH TACTILE SPST-NO 1VA 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
1VA @ 32VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.77mm x 4.61mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 90°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.551
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.29000kr.30.29
10kr.25.30800kr.253.08
25kr.23.44640kr.586.16
100kr.20.90200kr.2,090.20
250kr.19.43660kr.4,859.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.44972kr.9,224.86
1.000kr.17.56689kr.17,566.89
1.500kr.17.09737kr.25,646.06
2.500kr.16.55296kr.41,382.40
3.500kr.16.22205kr.56,777.17
Manufacturers Standard Package
Unit Price without VAT:kr.30.29000
Unit Price with VAT:kr.37.86250