



KSC721G LFS | |
|---|---|
DigiKey Part Number | CKN10304TR-ND - Tape & Reel (TR) CKN10304CT-ND - Cut Tape (CT) CKN10304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC721G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC721G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 225gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45697 | kr.2,456.97 |
| 2.000 | kr.2.32763 | kr.4,655.26 |
| 3.000 | kr.2.25792 | kr.6,773.76 |
| 5.000 | kr.2.17621 | kr.10,881.05 |
| 7.000 | kr.2.12612 | kr.14,882.84 |
| 10.000 | kr.2.07611 | kr.20,761.10 |
| 25.000 | kr.1.96179 | kr.49,044.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.57500 | kr.35.75 |
| 25 | kr.3.32800 | kr.83.20 |
| 100 | kr.2.97190 | kr.297.19 |
| 250 | kr.2.75256 | kr.688.14 |
| 500 | kr.2.59874 | kr.1,299.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.3.43400 | kr.34.34 |
| 25 | kr.3.31000 | kr.82.75 |
| 100 | kr.2.86390 | kr.286.39 |
| 250 | kr.2.60928 | kr.652.32 |
| 500 | kr.2.41846 | kr.1,209.23 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |











