

K8WH41G LFS | |
---|---|
DigiKey Part Number | 108-K8WH41GLFSTR-ND - Tape & Reel (TR) 108-K8WH41GLFSCT-ND - Cut Tape (CT) 108-K8WH41GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K8WH41G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K8WH41G LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.30mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3 VDC | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.39.74000 | kr.39.74 |
10 | kr.33.10100 | kr.331.01 |
25 | kr.30.65840 | kr.766.46 |
100 | kr.27.35300 | kr.2,735.30 |
250 | kr.25.46508 | kr.6,366.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.23.23399 | kr.20,910.59 |
1.800 | kr.22.21792 | kr.39,992.26 |
2.700 | kr.21.68197 | kr.58,541.32 |
Unit Price without VAT: | kr.39.74000 |
---|---|
Unit Price with VAT: | kr.49.67500 |