

K5ATWH43GP | |
|---|---|
DigiKey Part Number | CKN9417TR-ND - Tape & Reel (TR) CKN9417CT-ND - Cut Tape (CT) CKN9417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K5ATWH43GP |
Description | SWITCH TACTILE SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K5ATWH43GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.91000 | kr.65.91 |
| 10 | kr.54.68100 | kr.546.81 |
| 25 | kr.50.65800 | kr.1,266.45 |
| 100 | kr.45.28910 | kr.4,528.91 |
| 250 | kr.42.26360 | kr.10,565.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.38.72818 | kr.34,855.36 |
| Unit Price without VAT: | kr.65.91000 |
|---|---|
| Unit Price with VAT: | kr.82.38750 |

