

GT21MSCBE | |
|---|---|
DigiKey Part Number | CKN2089TR-ND - Tape & Reel (TR) CKN2089CT-ND - Cut Tape (CT) CKN2089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT21MSCBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GT21MSCBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.200 | kr.49.53913 | kr.505,299.13 |
| Unit Price without VAT: | kr.49.53913 |
|---|---|
| Unit Price with VAT: | kr.61.92391 |


