



ELUMEESAQ6C22 | |
|---|---|
DigiKey Part Number | CKN10208TR-ND - Tape & Reel (TR) CKN10208CT-ND - Cut Tape (CT) CKN10208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMEESAQ6C22 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.43000 | kr.73.43 |
| 10 | kr.63.36800 | kr.633.68 |
| 25 | kr.59.75280 | kr.1,493.82 |
| 50 | kr.57.15120 | kr.2,857.56 |
| 100 | kr.54.65760 | kr.5,465.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.49.60073 | kr.22,320.33 |
| 900 | kr.47.42382 | kr.42,681.44 |
| 1.350 | kr.46.19279 | kr.62,360.27 |
| Unit Price without VAT: | kr.73.43000 |
|---|---|
| Unit Price with VAT: | kr.91.78750 |



