AYZ0203AGRLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AYZ0203AGRLC
AYZ0203AGRLC
AYZ0203AGRLC

AYZ0203AGRLC

DigiKey Part Number
401-2015-2-ND - Tape & Reel (TR)
401-2015-1-ND - Cut Tape (CT)
401-2015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYZ0203AGRLC
Description
SWITCH SLIDE DP3T 100MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AYZ0203AGRLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
1.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Switch Travel
-
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.852
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.44000kr.13.44
10kr.11.33400kr.113.34
25kr.10.51400kr.262.85
100kr.9.36450kr.936.45
250kr.8.68608kr.2,171.52
500kr.8.22182kr.4,110.91
1.000kr.7.80166kr.7,801.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.22498kr.21,674.94
6.000kr.6.91488kr.41,489.28
9.000kr.6.75146kr.60,763.14
Manufacturers Standard Package
Unit Price without VAT:kr.13.44000
Unit Price with VAT:kr.16.80000