
TPAN0220F3R90K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0220F3R90K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220F3R90K9 |
Description | RES 3.9 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.772" (19.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.01000 | kr.36.01 |
| 10 | kr.27.61100 | kr.276.11 |
| 25 | kr.25.68960 | kr.642.24 |
| 50 | kr.24.57640 | kr.1,228.82 |
| 100 | kr.23.69000 | kr.2,369.00 |
| 250 | kr.22.78848 | kr.5,697.12 |
| 500 | kr.22.26582 | kr.11,132.91 |
| 1.000 | kr.21.84942 | kr.21,849.42 |
| Unit Price without VAT: | kr.36.01000 |
|---|---|
| Unit Price with VAT: | kr.45.01250 |

