
TPAN0220F33R0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0220F33R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220F33R0K9 |
Description | RES 33 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TPAN0220F33R0K9 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.772" (19.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.36000 | kr.25.36 |
| 10 | kr.18.75400 | kr.187.54 |
| 25 | kr.17.24480 | kr.431.12 |
| 50 | kr.16.37240 | kr.818.62 |
| 100 | kr.15.67690 | kr.1,567.69 |
| 250 | kr.14.97076 | kr.3,742.69 |
| 500 | kr.14.56134 | kr.7,280.67 |
| 1.000 | kr.14.23514 | kr.14,235.14 |
| Unit Price without VAT: | kr.25.36000 |
|---|---|
| Unit Price with VAT: | kr.31.70000 |

