Parametric Equivalent

TPAN0220F1R00K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0220F1R00K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220F1R00K9 |
Description | RES 1 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TPAN0220F1R00K9 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.772" (19.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAN0220D1R00K9 | C&B/RESI | 0 | 4506-TPAN0220D1R00K9-ND | kr.26.13222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.19000 | kr.31.19 |
| 10 | kr.23.55300 | kr.235.53 |
| 25 | kr.21.80960 | kr.545.24 |
| 50 | kr.20.80280 | kr.1,040.14 |
| 100 | kr.19.99950 | kr.1,999.95 |
| 250 | kr.19.18384 | kr.4,795.96 |
| 500 | kr.18.71074 | kr.9,355.37 |
| 1.000 | kr.18.33389 | kr.18,333.89 |
| Unit Price without VAT: | kr.31.19000 |
|---|---|
| Unit Price with VAT: | kr.38.98750 |


