
TPAN0263F100RK9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F100RK9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F100RK9 |
Description | RES 100 OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.01000 | kr.36.01 |
| 10 | kr.27.63600 | kr.276.36 |
| 25 | kr.25.71000 | kr.642.75 |
| 50 | kr.24.59540 | kr.1,229.77 |
| 100 | kr.23.70840 | kr.2,370.84 |
| 250 | kr.22.80700 | kr.5,701.75 |
| 500 | kr.22.28396 | kr.11,141.98 |
| 1.000 | kr.21.86736 | kr.21,867.36 |
| Unit Price without VAT: | kr.36.01000 |
|---|---|
| Unit Price with VAT: | kr.45.01250 |

