
TPAL0263F20R0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0263F20R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0263F20R0K9 |
Description | RES 20 OHMS 35W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.45000 | kr.27.45 |
| 10 | kr.20.49700 | kr.204.97 |
| 25 | kr.18.89840 | kr.472.46 |
| 50 | kr.17.97520 | kr.898.76 |
| 100 | kr.17.24040 | kr.1,724.04 |
| 250 | kr.16.49312 | kr.4,123.28 |
| 500 | kr.16.05972 | kr.8,029.86 |
| 1.000 | kr.15.71458 | kr.15,714.58 |
| Unit Price without VAT: | kr.27.45000 |
|---|---|
| Unit Price with VAT: | kr.34.31250 |

