
TPAL0263F10K0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0263F10K0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0263F10K0K9 |
Description | RES 10K OHMS 35W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.19.82500 | kr.198.25 |
| 25 | kr.18.26160 | kr.456.54 |
| 50 | kr.17.35640 | kr.867.82 |
| 100 | kr.16.63680 | kr.1,663.68 |
| 250 | kr.15.90552 | kr.3,976.38 |
| 500 | kr.15.48126 | kr.7,740.63 |
| 1.000 | kr.15.14341 | kr.15,143.41 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

