TPAL0263FR500K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAL0263F100RK9

DigiKey Part Number
4506-TPAL0263F100RK9-ND
Manufacturer
Manufacturer Product Number
TPAL0263F100RK9
Description
RES 100 OHMS 35W 1% TO263
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.307" W (10.10mm x 7.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.38000kr.26.38
10kr.19.67300kr.196.73
25kr.18.14000kr.453.50
50kr.17.25240kr.862.62
100kr.16.54680kr.1,654.68
250kr.15.82932kr.3,957.33
500kr.15.41356kr.7,706.78
1.000kr.15.08236kr.15,082.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.38000
Unit Price with VAT:kr.32.97500