
TPAL0220F3R30K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0220F3R30K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F3R30K9 |
Description | RES 3.3 OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.19.07100 | kr.190.71 |
| 25 | kr.17.54400 | kr.438.60 |
| 50 | kr.16.66160 | kr.833.08 |
| 100 | kr.15.95900 | kr.1,595.90 |
| 250 | kr.15.24540 | kr.3,811.35 |
| 500 | kr.14.83142 | kr.7,415.71 |
| 1.000 | kr.14.50186 | kr.14,501.86 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |

